50% Off

TDKFK28X5R1E105KCapacitor Ceramic Multilayer

Cap Ceramic 1uF 25V X5R 10% Radial 5mm 85°C Tape and Box

Due to the use of different ceramic dielectric materials used in this FK28X5R1E105K multilayer ceramic capacitor from TDK, you can choose the right capacitor based on capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 25 VDC. Users like its inside crimp standoff wire form. This MLCC capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 10%. Its capacitance value is 1uF. This product is 4(Max) mm long, 5.5(Max) mm tall and 2.5(Max) mm deep. The FK28X5R1E105K MLCC capacitor has a radial termination style.

Import TariffMay apply to this part

11 parts: Ships today

    Total$0.01Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1914+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 11 parts
      • Price: $0.0095