WIMAFKP1R021505F00KSSDCapacitor Film
Cap Film 0.015uF 1250V PP 10% (26.5 X 8.5 X 18.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Pulse | |
0.015uF | |
10% | |
1250VDC|600VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
22.5 | |
26.5 X 8.5 X 18.5 | |
Straight | |
-55 | |
105 | |
Bulk | |
26.5(Max) | |
8.5(Max) | |
18.5(Max) | |
5.129 | |
0.8 | |
6 | |
18.5(Max) |
This pulse FKP1R021505F00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1250 VDC|600VAC. This part has a maximum operating temperature of 100 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 18.5(Max) mm tall and 8.5(Max) mm deep. The FKP1R021505F00KSSD part has a radial termination style. Its capacitance value is 0.015uF.
EDA / CAD Models |