WIMAFKP1T004704B00KSSDCapacitor Film

Cap Film 470pF 1600V PP 10% (18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 105°C Bulk

This pulse FKP1T004704B00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. This product is 18(Max) mm long, 11(Max) mm tall and 5(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The FKP1T004704B00KSSD part has a radial termination style. It has a tolerance of 10%. Its capacitance value is 470pF.

14,400 parts: Ships in 2 days

    Total$813.12Price for 4800

    • (2400)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2514+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Germany
      • In Stock: 14,400 parts
      • Price: $0.1694