WIMAFKP1T011004C00KSSDCapacitor Film

Cap Film 0.001uF 1600V PP 10% (18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 105°C Bulk

This pulse FKP1T011004C00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. The FKP1T011004C00KSSD part has a radial termination style. This product is 18(Max) mm long, 12.5(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. Its capacitance value is 0.001uF. It has a tolerance of 10%.

8,000 parts: Ships in 2 days

    Total$1,086.40Price for 4000

    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2512+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Germany
      • In Stock: 8,000 parts
      • Price: $0.2716