WIMAFKP1T013305B00KSSDCapacitor Film
Cap Film 0.0033uF 1600V PP 10% (26.5 X 6 X 15mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | No |
PPAP | No |
Pulse | |
0.0033uF | |
10% | |
1600VDC|650VAC | |
PP | |
Plastic Rectangular Can | |
Through Hole | |
Radial | |
22.5 | |
26.5 X 6 X 15 | |
Straight | |
-55 | |
105 | |
Bulk | |
26.5(Max) | |
6(Max) | |
15(Max) | |
3.036 | |
0.8 | |
6 | |
15(Max) |
This pulse FKP1T013305B00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 1600 VDC|650VAC. This part has a maximum operating temperature of 100 °C. The FKP1T013305B00KSSD part has a radial termination style. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm. This product is 26.5(Max) mm long, 15(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.0033uF.
EDA / CAD Models |