WIMAFKP2J006801D00KSSDCapacitor Film

Cap Film 680pF 630V PP 10% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk

This pulse FKP2J006801D00KSSD film capacitor from Wima is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 100 °C. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. Its capacitance value is 680pF. It has a tolerance of 10%. The FKP2J006801D00KSSD part has a radial termination style. This product is 7.2(Max) mm long, 6(Max) mm tall and 4.5(Max) mm deep.

A datasheet is only available for this product at this time.