Diodes IncorporatedFL2500316ZCrystals
Crystal 25MHz ±20ppm (Tol) ±20ppm (Stability) 20pF FUND 30Ohm 4-Pin Mini-CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
300 | |
Crystal | |
25 | |
±20 | |
±20 | |
±20 (10th) | |
20 | |
30 | |
Fundamental | |
-40 | |
100 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.65 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | Mini-CSMD |
4 | |
Lead Shape | No Lead |