onsemiFL73282MXGate and Power Drivers
Driver 0.65A 2-OUT High Side/Low Side Half Brdg 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Obsolete | |
FL73282MX | |
Automotive | No |
PPAP | No |
High and Low Side | |
Half Bridge | |
2 | |
IGBT|MOSFET | |
2 | |
140 | |
80 | |
220 | |
10 | |
20 | |
0.6 | |
0.65 | |
625 | |
-40 | |
125 | |
No | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |