EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.31.00.75 |
Automotive | No |
PPAP | No |
Type | Power Factor Correction Controller |
Operation Mode | CRM|Voltage Mode |
Topology | Boost|Flyback |
Minimum Operating Supply Voltage (V) | 13 |
Maximum Operating Supply Voltage (V) | 20 |
Start-Up Supply Current (mA) | 0.12 |
UVLO Turn-Off Threshold (V) | 8.5 |
UVLO Turn-On Threshold (V) | 12 |
Switching Frequency (kHz) | 350 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.65(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
Pin Count | 8 |
Lead Shape | Gull-wing |