LittelfuseFLEX-14-15-20Switch Reed
Switch Reed N.O. 0.5A 140VAC 200VDC 10VA 0.55ms 100mOhm
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
This FLEX-14-15-20 reed switch from Littelfuse is normally closed but when introduced to a magnetic field this switch will open. This device has a maximum current rating of 0.5. This reed switch has an operating temperature range of -40 °C to 125 °C. The FLEX-14-15-20 reed switch has an axial termination style. The maximum DC voltage rating is 200 VDC. This product is 44.3 mm long with a diameter of 2.28 mm.