onsemiFLS1600XSLighting Drivers and Controller ICs
LLC Resonant Control 300kHz 9-Pin SIP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 10.7(Max) mm |
Package Width | 3.4(Max) mm |
Package Length | 26.2(Max) mm |
PCB changed | 9 |
Standard Package Name | SIP |
Supplier Package | SIP |
9 | |
Lead Shape | Through Hole |