Infineon Technologies AG FM1808B-SGTR FRAM
FRAM 256Kbit Parallel Interface 5V 28-Pin SOIC T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.37(Max) |
Package Width | 7.62(Max) |
Package Length | 18.11(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | SOIC |
28 | |
Lead Shape | Gull-wing |
