Micro Commercial ComponentsFM2000GP-TPRectifiers
Diode Switching 2KV 0.5A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
5 | |
Part Number | |
Single | |
Active | |
-55 | |
2000 | |
0.5@Ta=50C | |
4@Ta=50C | |
150 | |
Mounting | Surface Mount |
Package Height | 2.24(Max) |
Package Width | 2.92(Max) |
Package Length | 4.75(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |