Top Purchased
Cypress SemiconductorFM24CL64B-GFRAM
FRAM 64Kbit Serial-2Wire Interface 3.3V 8-Pin SOIC N Tube
Compliant | |
3A991.b.1.b.2 | |
Active | |
8542.32.00.41 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |