Cypress SemiconductorFM25V02A-GTRFRAM
FRAM 256Kbit Serial-SPI Interface 3.3V 8-Pin SOIC N T/R
Compliant | |
3A991.b.1.b.2 | |
Active | |
8542.32.00.71 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
256K | |
256K to 8M | |
32Kx8 | |
8 | |
16 | |
Serial-SPI | |
2 | |
3.3 | |
3.6 | |
2.5 | |
-40 | |
85 | |
Industrial | |
Mounting | Surface Mount |
Package Height | 1.48(Max) |
Package Width | 3.99(Max) |
Package Length | 4.98(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |