Cypress SemiconductorFM25W256-GTRFRAM
FRAM 256Kbit Serial-SPI Interface 3.3V Automotive 8-Pin SOIC T/R
Compliant | |
3A991.b.1.b.2 | |
Active | |
8542.32.00.71 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.9 |
Package Length | 4.9 |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |