Compliant | |
EAR99 | |
Active | |
8542.32.00.71 | |
Automotive | No |
PPAP | No |
1M | |
256K to 8M | |
64Kx16 | |
16 | |
105 | |
CMOS | |
Parallel | |
2 | |
3.3 | |
3.6 | |
12 | |
-40 | |
85 | |
Industrial | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.04(Max) |
Package Width | 10.26(Max) |
Package Length | 18.52(Max) |
PCB changed | 44 |
Standard Package Name | SO |
Supplier Package | TSOP-II |
44 | |
Lead Shape | Gull-wing |