Rectron FM502 Rectifiers
Diode Si 100V 5A 2-Pin SMC
Product Technical Specifications
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
5 | |
Single | |
Maximum DC Reverse Voltage (V) | Si |
Active | |
-55 | |
-55 to 150 | |
100 | |
5@Ta=50C | |
1.1 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.42(Max) |
Package Width | 6.22(Max) |
Package Length | 7.11(Max) |
PCB changed | 2 |
Standard Package Name | DO-214-AB |
Supplier Package | SMC |
2 | |
Lead Shape | J-Lead |
