EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.29.00.95 |
Automotive | No |
PPAP | No |
Type | NPN|PNP |
Product Category | Bipolar Small Signal |
Configuration | Dual |
Number of Elements per Chip | 2 |
Maximum Collector Base Voltage (V) | 60 |
Maximum Collector-Emitter Voltage (V) | 30 |
Maximum Emitter Base Voltage (V) | 5 |
Maximum Base Emitter Saturation Voltage (V) | 1.3@15mA@150mA |
Maximum Collector-Emitter Saturation Voltage (V) | 0.4@15mA@150mA|1.4@30mA@300mA |
Maximum DC Collector Current (A) | 0.5 |
Maximum Collector Cut-Off Current (nA) | 30 |
Minimum DC Current Gain | 100@150mA@10V|30@300mA@10V|50@1mA@10V|75@10mA@10V |
Maximum Power Dissipation (mW) | 700 |
Maximum Transition Frequency (MHz) | 250(Typ) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
Pin Count | 6 |
Lead Shape | Gull-wing |