Sanken Electric Co., LtdFMG-14RRectifiers
Diode Switching 400V 5A 3-Pin(3+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
500 | |
Dual Common Anode | |
NRND | |
-40 | |
-40 to 150 | |
5 | |
2@2.5A | |
150 | |
Mounting | Through Hole |
Package Height | 16.9 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |