Sanken Electric Co., LtdFMM-G2CRectifiers
High Power Diodes
EU RoHS | Compliant with Exemption |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 16.9 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
Pin Count | 2 |
Ships in 6 days
- Ships from:
- United States of America
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 8 parts
- Price: $0.687