Diodes IncorporatedFMMT614TADarlington BJT
Trans Darlington NPN 100V 0.5A 500mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.21.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Traditional transistors can produce low current gains. One of Diodes Zetex's NPN FMMT614TA Darlington transistors can provide you with the much higher values you need. This Darlington transistor array's maximum emitter base voltage is 10 V, while its maximum base emitter saturation voltage is 1.9@5mA@500mA V. This product's maximum continuous DC collector current is 0.5 A, while its minimum DC current gain is 5000@500mA@5 V|15000@100mA@5V. It has a maximum collector emitter saturation voltage of 1@5mA@500mA|0.9@0.1mA@100mA V. Its maximum power dissipation is 500 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 10 V.