Diodes IncorporatedFMMT634TADarlington BJT

Trans Darlington NPN 100V 0.9A 625mW 3-Pin SOT-23 T/R

Are traditional transistors not providing enough of a current gain? The NPN FMMT634TA Darlington transistor from Diodes Zetex can help. This Darlington transistor array's maximum emitter base voltage is 12 V, while its maximum base emitter saturation voltage is 1.65@5mA@1A V. This product's maximum continuous DC collector current is 0.9 A, while its minimum DC current gain is 20000@100mA@5 V|15000@1A@5V|5000@2A@5V. It has a maximum collector emitter saturation voltage of 0.96@5mA@1A|0.75@1mA@100mA|0.8@1mA@250mA|0.85@5mA@500mA|0.93@5mA@900mA V. Its maximum power dissipation is 625 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 12 V. This Darlington transistor array has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

2,966 parts: Ships today

    Total$98.78Price for 441

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      441
      Maximum Of:
      2966
      Country Of origin:
      China
         
      • Price: $0.2240
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,966 parts
      • Price: $0.2240