Diodes IncorporatedFMMT6517TAGP BJT

Trans GP BJT NPN 350V 0.5A 350mW 3-Pin SOT-23 T/R

This NPN FMMT6517TA general purpose bipolar junction transistor from Diodes Zetex is perfect for a circuit requiring high-current density and can operate in a high voltage range. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 330 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

Total In Stock: 4,087 parts

Regional Inventory: 1,087

    Total$90.30Price for 930

    1,087 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      930
      Maximum Of:
      1087
      Country Of origin:
      China
         
      • Price: $0.0971
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2246+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,087 parts
      • Price: $0.0971
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2452+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.0963