EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | EA |
Automotive | No |
PPAP | No |
Type | PNP |
Product Category | Bipolar Small Signal |
Material | Si |
Configuration | Single |
Number of Elements per Chip | 1 |
Maximum Collector Base Voltage (V) | 20 |
Maximum Collector-Emitter Voltage (V) | 20 |
Maximum Emitter Base Voltage (V) | 7 |
Maximum Base Emitter Saturation Voltage (V) | 1@50mA@1.5A |
Maximum Collector-Emitter Saturation Voltage (V) | 0.04@10mA@100mA|0.22@50mA@1.5A|0.2@20mA@1A |
Maximum DC Collector Current (A) | 1.5 |
Minimum DC Current Gain | 150@2A@2V|300@100mA@2V|300@10mA@2V|35@4A@2V |
Maximum Power Dissipation (mW) | 350 |
Maximum Transition Frequency (MHz) | 150(Min) |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Height | 1.1(Max) |
Package Width | 1.4(Max) |
Package Length | 3.04(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Lead Shape | Gull-wing |