Diodes IncorporatedFMMT734TADarlington BJT
Trans Darlington PNP 100V 0.8A 625mW 3-Pin SOT-23 T/R
Compliant | |
EAR99 | |
Active | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.98 mm |
Package Width | 1.3 mm |
Package Length | 2.9 mm |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
3 | |
Lead Shape | Gull-wing |
Amplify your current using Diodes Zetex's PNP FMMT734TA Darlington transistor in order to yield a higher current gain. This product's maximum continuous DC collector current is 0.8 A, while its minimum DC current gain is 20000@100mA@5 V|15000@1A@5V|5000@2A@5V. It has a maximum collector emitter saturation voltage of 0.75@1mA@100mA|0.8@1mA@250mA|0.86@5mA@500mA|0.97@5mA@800mA|1.05@5mA@1A V. This Darlington transistor array's maximum emitter base voltage is 12 V, while its maximum base emitter saturation voltage is 1.75@5mA@1A V. Its maximum power dissipation is 625 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 100 V and a maximum emitter base voltage of 12 V.