onsemiFMS6502MTC24XAnalog Switch Multiplexers
Analog Switch Single 8P6T 24-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| FMS6502MTC24X | |
| Automotive | No |
| PPAP | Yes |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 7.8 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
