Sanken Electric Co., LtdFMXK-1086SRectifiers
Diode Switching 600V 8A 2-Pin(2+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
30 | |
Dual Series | |
NRND | |
-40 | |
-40 to 150 | |
8 | |
1.75 | |
150 | |
Mounting | Through Hole |
Package Height | 16.9 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
2 | |
Lead Shape | Through Hole |