Schaffner FN2020-1-06 Power Line Filters

Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Chassis Mount

Use this FN2020-1-06 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 1. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2020-1-06 power line filter has a solder lug termination style. This product is 29.3 mm tall.

60 parts: Ships in 3 days

    Total $36.00 Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 60 parts
      • Price: $18.00
    FN2020-1-06

    FN2020-1-06 Schaffner

    $18.00 Price for 2

    SchaffnerFN2020-1-06Power Line Filters

    Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Chassis Mount

    Use this FN2020-1-06 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 1. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2020-1-06 power line filter has a solder lug termination style. This product is 29.3 mm tall.

    60 parts: Ships in 3 days

      Total$36.00Price for 2

      • Ships in 3 days

        Ships from:
        United States of America
        Date Code:
        +
        Manufacturer Lead Time:
        0 weeks
        • In Stock: 60 parts
        • Price: $18.00