SchaffnerFN2020-30-08Power Line Filters

Power Line Filter General Purpose EMI 0Hz to 400Hz 30A 250VAC Threaded Stud Chassis Mount

Suppress spurious energy from your electronic device that may otherwise escape with this FN2020-30-08 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 30. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2020-30-08 power line filter has a threaded stud termination style. This product is 57.5 mm long, 45.4 mm tall and 113.5 mm deep.

15 parts: Ships in 3 days

    Total$62.46Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 15 parts
      • Price: $62.46