SchaffnerFN2030-10-06Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 10A 250VAC Solder Lug Chassis Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Use this FN2030-10-06 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 10. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2030-10-06 power line filter has a solder lug termination style. This product is 30.3 mm tall.