SchaffnerFN2030-3-06Power Line Filters

Power Line Filter General Purpose EMI 0Hz to 400Hz 3A 250VAC Solder Lug Chassis Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN2030-3-06 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 3. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2030-3-06 power line filter has a solder lug termination style. This product is 22.3 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    12 weeks
    • Price: $13.95
    1. 1+$13.95
    2. 250+$13.71
    3. 500+$13.46
    4. 1000+$13.21