Schaffner FN2030A-8-06 Power Line Filters
Power Line Filter General Purpose EMI 0Hz to 400Hz 8A 250VAC Solder Lug Chassis Mount

Power Line Filter General Purpose EMI 0Hz to 400Hz 8A 250VAC Solder Lug Chassis Mount
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.29.00.40 |
Automotive | No |
PPAP | No |
Type | General Purpose EMI |
Maximum Current Rating (A) | 8 |
Maximum Leakage Current (mA) | 0.074 |
Maximum Voltage Rating | 250VAC |
Inductance (mH) | 8 |
Capacitance Value (uF) | 0.47 |
Number of Phases | 1 |
Mounting | Flange Mount |
Termination | Solder Lug |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 100 |
Product Weight (g) | 170 |
Product Length (mm) | 85 |
Product Depth (mm) | 54 |
Product Height (mm) | 30.3 |
Please Login or Create an Account to access the BOM tool.
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers
Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here
Power Line Filter General Purpose EMI 0Hz to 400Hz 8A 250VAC Solder Lug Chassis Mount
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8532.29.00.40 |
Automotive | No |
PPAP | No |
Type | General Purpose EMI |
Maximum Current Rating (A) | 8 |
Maximum Leakage Current (mA) | 0.074 |
Maximum Voltage Rating | 250VAC |
Inductance (mH) | 8 |
Capacitance Value (uF) | 0.47 |
Number of Phases | 1 |
Mounting | Flange Mount |
Termination | Solder Lug |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 100 |
Product Weight (g) | 170 |
Product Length (mm) | 85 |
Product Depth (mm) | 54 |
Product Height (mm) | 30.3 |
Contact and Support
Programs and Partners
Featured Products
Product Categories
Manufacturers