SchaffnerFN2030Z-4-06Power Line Filters

Power Line Filter General Purpose EMI 0Hz to 400Hz 4A 250VAC Quick Connect Flange Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this FN2030Z-4-06 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 4. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2030Z-4-06 power line filter has a quick connect termination style. This product is 22.3 mm tall.

49 parts: Ships in 4 days

    Total$53.12Price for 2

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Thailand
      • In Stock: 49 parts
      • Price: $26.56