Top Searched

SchaffnerFN2060-16-06Power Line Filters

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 16A 250VAC Quick Connect Chassis Mount

Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN2060-16-06 power line filter from Schaffner. This device has a maximum current rating of 16. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2060-16-06 power line filter has a quick connect termination style. This product is 54 mm long, 40.3 mm tall and 85 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 weeks
    • Price: $28.69
    1. 1+$28.69
    2. 100+$27.83
    3. 200+$27.06
    4. 400+$26.79
    5. 1560+$26.00