SchaffnerFN2060-6-07Power Line Filters
Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 6A 250VAC/250VDC Wire Lead Chassis Mount
Compliant | |
EAR99 | |
Active | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
Multi-Stage General Purpose EMI | |
6 | |
250VAC|250VDC | |
0.97 | |
1 | |
Flange Mount | |
Wire Lead | |
4 | |
-25 | |
100 | |
71 | |
46.6 | |
29.3 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN2060-6-07 power line filter from Schaffner. This device has a maximum current rating of 6. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2060-6-07 power line filter has a wire lead termination style. This product is 46.6 mm long, 29.3 mm tall and 71 mm deep.