SchaffnerFN2060A-12-06Power Line Filters

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 12A 250VAC Quick Connect Chassis Mount

Suppress spurious energy from your electronic device that may otherwise escape with this FN2060A-12-06 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 12. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2060A-12-06 power line filter has a quick connect termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.

100 parts: Ships in 4 days

    Total$111.60Price for 2

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 100 parts
      • Price: $55.7980