SchaffnerFN2060A-6-06Power Line Filters

Power Line Filter Multi-Stage General Purpose EMI 0Hz to 400Hz 6A 250VAC Quick Connect Chassis Mount

Use this FN2060A-6-06 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2060A-6-06 power line filter has a quick connect termination style. This product is 29.3 mm tall.

90 parts: Ships in 3 days

    Total$57.04Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 90 parts
      • Price: $28.52