SchaffnerFN2070-6-07Power Line Filters

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Wire Lead Chassis Mount

Do you need to attenuate radio frequencies between an electronic component and an external line? Then this FN2070-6-07 power line filter from Schaffner is perfect for you! This device has a maximum current rating of 6. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2070-6-07 power line filter has a wire lead termination style. This product is 57.5 mm long, 45.4 mm tall and 113.5 mm deep.

20 parts: Ships in 3 days

    Total$49.23Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $49.23