SchaffnerFN2070B-10-06Power Line Filters
Power Line Filter Multi-Stage EMI 0Hz to 400Hz 10A 250VAC Solder Lug Chassis Mount Medical
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
This FN2070B-10-06 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 10. It has an operating frequency of 0 to 400 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2070B-10-06 power line filter has a solder lug termination style. This product is 57.5 mm long, 45.4 mm tall and 156 mm deep.