SchaffnerFN2080-6-06Power Line Filters

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Quick Connect Chassis Mount

Use this FN2080-6-06 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. This device has a maximum current rating of 6. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2080-6-06 power line filter has a quick connect termination style. This product is 45.4 mm tall.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 weeks
    • Price: $32.33
    1. 1+$32.33
    2. 100+$31.36
    3. 200+$30.38
    4. 400+$29.42