SchaffnerFN2090-12-06Power Line Filters

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 12A 250VAC Solder Lug Chassis Mount

This FN2090-12-06 power line filter from Schaffner has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 12. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2090-12-06 power line filter has a solder lug termination style. This product is 57.5 mm long, 45.4 mm tall and 113.5 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 weeks
    • Price: $33.52
    1. 20+$33.52
    2. 25+$32.89
    3. 50+$30.90