SchaffnerFN2090-20-08Power Line Filters

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 20A 250VAC Threaded Stud Chassis Mount

Suppress spurious energy from your electronic device that may otherwise escape with this FN2090-20-08 power line filter from Schaffner. This device has a maximum current rating of 20. It has an operating frequency of 0 to 400 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2090-20-08 power line filter has a threaded stud termination style. This product is 57.5 mm long, 45.4 mm tall and 113.5 mm deep.

23 parts: Ships in 4 days

    Total$73.20Price for 1

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 23 parts
      • Price: $73.20