SchaffnerFN2090B-6-06Power Line Filters

Power Line Filter Multi-Stage EMI 0Hz to 400Hz 6A 250VAC Solder Lug Chassis Mount Medical

This FN2090B-6-06 power line filter from Schaffner comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 6. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2090B-6-06 power line filter has a solder lug termination style. This product is 54 mm long, 30.3 mm tall and 85 mm deep.

16 parts: Ships in 4 days

    Total$37.98Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 16 parts
      • Price: $37.98