SchaffnerFN2410-60-34Power Line Filters

Power Line Filter 0Hz to 400Hz 60A 250VAC Terminal Block DIN Rail

Use this FN2410-60-34 power line filter from Schaffner to attenuate frequencies between an electronic component and an external line. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 60. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN2410-60-34 power line filter has a terminal block termination style. This product is 218 mm long, 100 mm tall and 115 mm deep.

13 parts: Ships in 4 days

    Total$197.63Price for 1

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Hungary
      • In Stock: 13 parts
      • Price: $197.63