SchaffnerFN2450B-20-61Power Line Filters
Power Line Filter EMI/EMC 0Hz to 400Hz 20A 250VAC Terminal Block Chassis Mount Medical
Compliant | |
EAR99 | |
Active | |
8543.70.60.00 | |
Automotive | No |
PPAP | No |
EMI/EMC | |
20 | |
0 | |
250VAC | |
0.94 | |
0.47 | |
1 | |
Flange Mount | |
Terminal Block | |
4 | |
-25 | |
100 | |
210 | |
103 | |
51 | |
N/A |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN2450B-20-61 power line filter from Schaffner. It has an operating frequency of 0 to 400 Hz. This device has a maximum current rating of 20. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN2450B-20-61 power line filter has a terminal block termination style. This product is 51 mm long and 103 mm.