SchaffnerFN256-36/47Power Line Filters
Power Line Filter General Purpose 0Hz to 60Hz 36A 480VAC Terminal Block Flange Mount Medical
Compliant | |
EAR99 | |
Obsolete | |
8543709860 | |
Automotive | No |
PPAP | No |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN256-36-47 power line filter from Schaffner. This device has a maximum current rating of 36. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN256-36-47 power line filter has a terminal block termination style. This product is 153 mm long, 115 mm tall and 166 mm deep.