SchaffnerFN258-16-29Power Line Filters
Power Line Filter 3-Phase 0Hz to 60Hz 16A 520VAC Terminal Block Chassis Mount
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
3-Phase | |
16 | |
2.1 | |
480VAC | |
3 | |
Flange Mount | |
Terminal Block | |
-25 | |
100 | |
55 | |
296.8 | |
142 |
Attenuating radio frequencies between an electronic component and an external line has never been easier with this FN258-16-29 power line filter from Schaffner. This device has a maximum current rating of 16. It has an operating frequency of 0 to 60 Hz. This power line filter has an operating temperature range of -25 °C to 100 °C. The FN258-16-29 power line filter has a terminal block termination style. This product is 55 mm long, 142 mm tall and 296.8 mm deep.