SchaffnerFN258L-7-07Power Line Filters
Power Line Filter 3-Phase 0Hz to 60Hz 7A 520VAC Terminal Block/Wire Lead Chassis Mount
Compliant | |
EAR99 | |
Obsolete | |
8532.29.00.40 | |
Automotive | No |
PPAP | No |
This FN258L-7-07 power line filter from Schaffner is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. This device has a maximum current rating of 7. It has an operating frequency of 0 to 60 Hz. This power line filter has a minimum operating temperature of -25 °C and a maximum of 100 °C. The FN258L-7-07 power line filter has a terminal block/wire lead termination style. This product is 50 mm long, 126 mm tall and 250.9 mm deep.