SchaffnerFN261S-1-06-10Power Entry Modules

Power Entry Module Filtered M 3 POS 250VAC 1A Fuse ST 1 Port

This filtered FN261S-1-06-10 plug connector from Schaffner will allow power to flow throughout your circuit. This M connector has 3 M contacts. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. This connector has a single port. It has a male type gender. This device has a maximum current rating of 1 A. It has an operating frequency of 0 to 400 Hz. This product is 35 mm long, 34 mm tall and 60.3 mm deep. This part has an operating temperature of -25 to 85 °C. It uses the spade/solder termination method.

A datasheet is only available for this product at this time.